Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RS-35-3.3 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 3.3 Volt 7 Amp 23.1 Watt
  • Jameco Part no.: 639214
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RS-35-3.3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
DRL-01 DRL-01
MEAN WELL
$0.52
RS-50-3.3 RS-50-3.3
MEAN WELL
$15.20
LRS-50-3.3 LRS-50-3.3
MEAN WELL
$13.90
RS-25-3.3 RS-25-3.3
MEAN WELL
$10.80
RS-75-3.3 RS-75-3.3
MEAN WELL
$18.20
RS-100-3.3 RS-100-3.3
MEAN WELL
$24.50
RS-150-3.3 RS-150-3.3
MEAN WELL
$26.40
HRP-600-3.3 HRP-600-3.3
MEAN WELL
$142.50

$13.70 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.70
5+ $13.00
10+ $12.50
20+ $12.10

Request Larger Quantity Quote

35-Watt Enclosed Switching AC-to-DC Power Supply RS-35 & RD-35 Series: Single & Dual Output

  • New smaller design: 3.9" x 3.2" x 1.4"
  • 2 watts/in3 power density
  • 100% full-load burn-in
  • Universal AC input: 88-264VAC @ 47-63Hz
  • Short circuit/overload/ over-voltage protection
  • 105°C output capacitors
  • Withstanding voltage of 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • High operating temperature up to 70°C
  • Mating connector: 103587CG
  • Three-year warranty
  • Output: +3.3V@0-7A
  • Power: 23.1W
  • Ripple & Noise: 80 mV p-p
  • Load reg.: ±2%
  • Line reg.: ±0.5%
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage3.3 VDC
    Output Current7 A
    Input Voltage88 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length3.9 in.
    Width3.2 in.
    Height1.4 in.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current0.8 A
    Number of Outputs1
    Power Rating23.1 W
    Efficiency73%
    Manufacturer SeriesRS-35
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching SMPS
    StyleEnclosed
    Output Voltage (Channel 1)3.3 VDC
    Output Current (Channel 1)7 A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;