Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RS-25-3.3 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 3.3 Volt 6 Amp 19.8 Watt
  • Jameco Part no.: 693193
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RS-25-3.3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS027 MHS027
MEAN WELL
$0.20
DRL-01 DRL-01
MEAN WELL
$0.52
RS-35-3.3 RS-35-3.3
MEAN WELL
$13.70
LRS-50-3.3 LRS-50-3.3
MEAN WELL
$13.90
RS-50-3.3 RS-50-3.3
MEAN WELL
$15.20
RS-75-3.3 RS-75-3.3
MEAN WELL
$18.20
RS-100-3.3 RS-100-3.3
MEAN WELL
$24.50
RS-150-3.3 RS-150-3.3
MEAN WELL
$26.40

$10.80 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $10.80
5+ $10.30
10+ $9.90
20+ $9.60

Request Larger Quantity Quote

19.8W AC/DC ENCLOSED SWITCHING POWER SUPPLY

3.3Volts @ 6Amps

Specifications:
  • Size (L x W x H) (inches): 3.0 x 2.0 x 1.1
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 2.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/CCC


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current6 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3 in.
Width2 in.
Height1.1 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Maximum Input Current0.7 A
Number of Outputs1
Power Rating19.8 W
Efficiency72%
Manufacturer SeriesRS-25
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)6 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;