Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lite-On Electronics LTL-2H3VYKNT Super Bright LEDs

  • LED Super Bright Amber Yellow Clear 5mm (T-1 3/4) 595nm 3400mcd
  • Jameco Part no.: 2186419
  • Manufacturer: Lite-On Electronics
  • Manufacturer p/n: LTL-2H3VYKNT
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR2041 LHR2041
Ligitek
$0.06
LHR3331 LHR3331
Jameco ValuePro
$0.35
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19
Closeout

$0.09 ea

13,930 In Stock


# of units Price
10+ $0.09
100+ $0.08
500+ $0.07
1000+ $0.06
5000+ $0.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

T1 ¾ Amber Yellow LED

Features

  • Emitting color: Amber Yellow
  • Lens: Clear
  • LED size: T1¾
  • Diameter: 0.197" (5 mm)
  • Typical Vf: 2
  • Typical mcd: 3400
  • Peak Wavelength: 595 nm
  • Viewing Angle: 15°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorAmber Yellow
Luminous Intensity3400 mcd
Lens TypeWater Clear
Viewing Angle15°
Typical Forward Voltage2 V
Typical Forward Current20 mA
Peak Wavelength595 nm
Height8.7 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product
Jameco Register
;