$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $72.15 |
| 5+ | $67.65 |
| 25+ | $63.55 |
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 14 A |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 5.43 in. |
| Width | 0.83 in. |
| Height | 2.36 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA |
| Number of Outputs | 3 |
| Power Rating | 210 W |
| Manufacturer Series | MS-210 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Modular |
| Output Voltage (Channel 1) | 15 VDC |
| Output Current (Channel 1) | 14 A |
| Compliance | Compliance Docs |