Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SEIKO INSTRUMENTS MS518SE-FL35E Rechargeable Lithium Ion Batteries

  • 3V Battery MS518SE with Solder Tabs 3V 3.4mAh
  • Jameco Part no.: 2280743
  • Manufacturer: SEIKO INSTRUMENTS
  • Manufacturer p/n: MS518SE-FL35E
  • HTS code: 8506.50.0090
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $0.99
2000+ $0.85

Request Larger Quantity Quote

3V Battery MS518SE with Solder Tabs 3V 3.4mAh

Features

  • Nominal Voltage: 3V
  • Nominal Capacity: 3.4mAh
  • Coin Battery, 5.8mm
  • Dimensions: 0.23"Dia x 0.07" H (5.8mm x 1.8mm)
  • Termination: PC Pins (2)


Report a problem
Suggest a product
Specification Value
Cell SizeMS518SE
Output Voltage3 VDC
Capacity3.4 mAH
ChemistryLithium (Manganese Silicon)
TerminationPC mount
Battery TypeLi-MS
RechargeableYes
Length0.23 in.
Width0.07 in.
Height0.32 in.
FamilyN/A
Product TypeRechargeable Lithium Ion (Li-Ion) Battery


Report a problem
Suggest a product
Jameco Register
;