[730 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $55.50 |
| 5+ | $52.90 |
| 10+ | $50.50 |
| 20+ | $49.10 |
| Specification | Value |
| Output Voltage | 24 VDC |
| Rated Output Current | 10 A |
| Rated Power | 240 W |
| Input Voltage Range | 90 - 264 VAC |
| Input Frequency | 47 - 63 Hz |
| Voltage Adj. Range | 24 - 28 V |
| Efficiency (Typ.) | 88.5 % |
| Operating Temperature | -20 to +70 °C |
The MEAN WELL NDR-240-24 is a 240-watt, 24 VDC DIN rail switching power supply from the slim NDR-240 series, designed for installation on TS-35/7.5 or TS-35/15 mounting rails. Its 63 mm wide metal housing supports space-efficient cabinet layouts while helping to dissipate heat under free air convection cooling. The unit accepts a full-range AC input of 90 to 264 VAC at 47 to 63 Hz, making it compatible with a wide range of global supply voltages, and includes built-in active PFC and constant current mode overload protection suited for inductive or capacitive loads. Agency approvals listed by Jameco include UL, CUL, TUV, CB, CE, EN, and EAC; manufacturer-verified certifications include UL508, TUV BS EN/EN62368-1, and EAC TP TC 004.
| Specification | Value |
| Output Voltage | 24 VDC |
| Rated Output Current | 10 A |
| Max. Output Current | 10 A |
| Rated Power | 240 W |
| Voltage Adj. Range | 24 - 28 V |
| Ripple & Noise (max.) | 150 mVp-p |
| Input Voltage Range | 90 - 264 VAC |
| Input Frequency | 47 - 63 Hz |
| Maximum Input Current | 2.5 A |
| Conversion Type | AC-DC |
| Number of Outputs | 1 |
| PFC Function | Yes (active) |
| Efficiency (Typ.) | 88.5 % |
| Cooling Method | Free air convection |
| Protections | Short circuit / Overload / Over voltage / Over temperature; constant current mode for overload protection |
| Operating Temperature | -20 to +70 °C |
| DIN Rail Compatibility | TS-35/7.5 or TS-35/15 |
| Output Connector Type | Screw terminal block |
| Housing Material | Metal |
| Color | Silver |
| Width | 4.93 in. (125 mm) |
| Height | 4.47 in. (113.5 mm) |
| Depth | 2.48 in. (63 mm) |
| Gross Weight | 990 g |
| Agency Approvals (as listed by Jameco) | UL, CUL, TUV, CB, CE, EN, EAC |
| Certifications (manufacturer-verified) | UL508; TUV BS EN/EN62368-1; EAC TP TC 004 |
| EMC Immunity | EN61000-6-2 (EN50082-2) industrial immunity level |
| Harmonic Current | Conforms to EN61000-3-2 |
| Low Power Source (LPS) | No |
| Manufacturer Series | NDR-240 |
| Warranty | 3 years (36 months bring-in) |
| HTS Code | 8504.40.9530 |
The NDR-240-24 is designed to mount on TS-35/7.5 or TS-35/15 DIN rails. Its 63 mm depth profile is intended to help conserve space inside control cabinets.
Yes. The NDR-240-24 accepts a full-range AC input from 90 to 264 VAC at 47 to 63 Hz, so no manual voltage selection is required for compatible single-phase supplies within that range.
Yes. The output voltage is adjustable from 24 V to 28 V via the onboard trimmer, within the manufacturer's stated limits.
No. The unit is cooled by free air convection and does not include an internal fan. Adequate airflow clearance around the unit should be maintained as specified in the datasheet.
Manufacturer-verified certifications include UL508 (industrial control equipment), TUV BS EN/EN62368-1, and EAC TP TC 004. Agency approvals listed by Jameco include UL, CUL, TUV, CB, CE, EN, and EAC. The unit also conforms to EN61000-3-2 for harmonic current and meets EN61000-6-2 (EN50082-2) industrial immunity levels.
The NDR-240-24 uses constant current mode for overload protection, which the manufacturer states is suitable for inductive or capacitive applications. Buyers should verify that the total load current and inrush characteristics fall within the manufacturer's rated limits and consult the datasheet for derating guidance.
The NDR-240-24 is rated for operation from -20 °C to +70 °C under free air convection and carries UL508 approval for industrial control equipment. Each unit undergoes a 100% full load burn-in test before shipment. Buyers should confirm that ambient temperature and airflow conditions at the installation site are consistent with the manufacturer's datasheet requirements.
The NDR-240-24 measures 4.93 inches wide by 4.47 inches tall by 2.48 inches deep (approximately 125 mm x 113.5 mm x 63 mm) and mounts on standard TS-35/7.5 or TS-35/15 DIN rails. Buyers should verify enclosure interior dimensions and DIN rail type before ordering. A 3D outline file (STEP in ZIP) is available on the product page for pre-installation fit checks.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 10 A |
| Power Rating | 240 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 2.5 A |
| Manufacturer Series | NDR-240 |
| Efficiency | 88.5% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Width | 2.48 in. |
| Height | 4.93 in. |
| Depth | 4.47 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |