Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NES-200-12 AC to DC Enclosed Single Output Power Supply

  • 12 Volt DC 17 Amp 204 Watt Enclosed Power Supply AC Input Switch Selectable
  • Jameco Part no.: 2149811
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NES-200-12
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
RSP-200-12 RSP-200-12
MEAN WELL
$45.40
LRS-200-12 LRS-200-12
MEAN WELL
$26.80
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $38.99
10+ $34.89

Request Larger Quantity Quote

210W Regulated Switching Single Output Power Supply


Output: 12 Volts @ 17 Amps

Features:

  • Input voltage range: 90-132 / 180-264VAC switch-selectable @ 47-63Hz, or 254-370VDC
  • Efficiency: 85%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90kHz
  • 100% full load burn-in test
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.0 lbs.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;