$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $71.85 |
| 5+ | $67.45 |
| 25+ | $63.35 |
The NMP series is a 1U low profile modular and configurable type power supply from MEAN WELL. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240W with adjustable options for the major working voltages used in the industry 5V, 12V, 24V, 48V, and Dual Output. NMP family complies with safety approval, the medical (2x MOPP between the primary to secondary) and ITE standards. It offers the best flexibility for various types of applications.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 20 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 4.67 in. |
| Width | 0.79 in. |
| Height | 1.49 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA |
| Number of Outputs | 1 |
| Power Rating | 240 W |
| Manufacturer Series | NMS-240 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Modular |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 20 A |
| Compliance | Compliance Docs |