Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Thermistor NTC K +/-10% 5000 Ohm

  • Jameco Part no.: 207441
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: NTC-502-R
  • HTS code: 8533.40.8070
You May Also Like
NTC-103-R NTC-103-R
Jameco ValuePro
$0.59
NTC-102-R NTC-102-R
Jameco ValuePro
$0.69
597-32BM07-104 597-32BM07-104
Honeywell
$0.99
SL105R004-B SL105R004-B
Ametherm
$0.35
CL150 CL150
General Electric
$0.39
B57164K100K B57164K100K
EPCOS
$0.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.49
50+ $0.39
100+ $0.29

Request Larger Quantity Quote

Ensure precise changes in electrical resistance with Jameco's large stock of Thermistor Specifications. Besides a variety of thermistors, we also carry fun, interactive thermistor projects like the NTC Thermistor Super Combo with Arduino Uno. This for anyone who wants to learn about important sensors like solar cells, photoresistors, thermistors, hall-effect devices, and magnet switches with the Electronic Sensor Circuits & Projects series by Forrest Mims III.

Negative Temperature Coefficient (NTC) Thermistor

Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 5kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 3900
  • Temperature coefficient @ 25°C: -4.4%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

    Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    Product TypeNTC
    Resistance5 KOhm
    Tolerance10%
    B Parameter3935 K
    Power Rating550 mW
    PackageRadial
    Body Diameter4.5 mm
    Current Ratingn/a
    Thermal Dissipation Factor @ 250°C (max)6.5mW/°C
    Temperature Coefficient-1.6 %/°C


    Report a problem
    Suggest a product
    Jameco Register
    ;