Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NTS-2200-212CN DC to AC Power Inverters

  • 230VAC Output 2200W True Sine Wave DC-AC Power Inverter China Receptacle 12VDC 250A Input
  • Jameco Part no.: 2352495
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NTS-2200-212CN
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
A301-150-B2 A301-150-B2
MEAN WELL
$47.95
TS-1500-112A TS-1500-112A
MEAN WELL
$542.95
TN-1500-112A TN-1500-112A
MEAN WELL
$532.95
TN-1500-124A TN-1500-124A
MEAN WELL
$532.95
TN-1500-148A TN-1500-148A
MEAN WELL
$532.95
TN-1500-212B TN-1500-212B
MEAN WELL
$532.95

$704.95 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $704.95
5+ $661.95
25+ $621.95

Request Larger Quantity Quote

230VAC Output 2200W True Sine Wave DC-AC Power Inverter China Receptacle 12VDC 250A Input

Output: 200 / 220 / 230 / 240 VAC (Selectable by DIP switch)
Input: 12 VDC, 250 A


Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

Features

  • True sine wave output (THD <3%)
  • High surge power up to 4400W
  • Temperature controlled cooling fan
  • AC output voltage and frequency selectable by DIP switch
  • No load dissipation <1.7W max. at standby saving mode
  • -25°C to +70°C wide operating temperature
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Protections:
    • Input: Reverse polarity, DC low alarm, DC low shutdown, Over voltage
    • Output: Short circuit, Overload, Over temperature
  • Battery over discharge protection (low voltage disconnect)
  • Suitable for lead-acid or li-ion batteries
  • Remote controller (IRC1, IRC2, IRC3 accessory sold separately, see datasheet)
  • Support RS-232 communication (Communication cable order no.: DS-RJ11-RS232, sold separately)
  • Conformal coating
  • 3-year warranty

Specifications

AC Output:
  • Rated Power: 2200 W; 2530 W (over rated power, 3 min.); 3300 W (peak power, 10 sec.); 4400 W (surge power, 30 cycles)
  • AC Voltage: 200 / 220 / 230 / 240 VAC, selectable by DIP switch (110VAC is default)
  • Frequency: 50 / 60 Hz, selectable by DIP switch (50 Hz is default)
  • Output Connection: China Receptacle
DC Input
  • DC Voltage: 12 VDC
  • Voltage Range (typ.): 10 VDC to 16.5 VDC
  • DC Current: 250 A
  • Efficiency: 90%
  • Battery Types: Lead Acid or Li-Ion
  • Size: 16.54"L x 10.63"W x 3.86"H (420 x 270 x 98mm)
  • Agency Approvals: CB, CE, FCC, EN, EAC, UKCA, DEKRA

Applications

  • Mobile device
  • Home and office appliance
  • Portable equipment
  • Vehicle
  • RV
  • Yacht
  • Off-grid solar power system
  • Wireless network
  • Telecom or datacom system

Alternate Angles

Input Side of Mean Well NTS-2200 Power Inverter


Report a problem
Suggest a product
Specification Value
Output Voltage200 VAC, 220 VAC, 230 VAC, 240 VAC
Output CurrentN/A
Power Rating2200 W
AC Power CordNot Included
Manufacturer SeriesNTS-2200
Input Voltage Range10 VDC to 16.5 VDC
Input Voltage12 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current250 A
Output Connector TypeChina
Number of Outputs1
Product TypeTrue Sine Wave DC-AC Power Inverter
Efficiency90%
MountingChassis
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length16.54 in.
Width10.63 in.
Height3.86 in.
Agency ApprovalsCB, CE, FCC, EN, EAC, UKCA, DEKRA
ColorGray
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;