$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $704.95 |
| 5+ | $661.95 |
| 25+ | $621.95 |
Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

| Specification | Value |
|---|---|
| Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
| Output Current | N/A |
| Power Rating | 2200 W |
| AC Power Cord | Not Included |
| Manufacturer Series | NTS-2200 |
| Input Voltage Range | 10 VDC to 16.5 VDC |
| Input Voltage | 12 VDC |
| Input Frequency | 50 Hz, 60 Hz |
| Maximum Input Current | 250 A |
| Output Connector Type | Terminal Block |
| Number of Outputs | 1 |
| Product Type | True Sine Wave DC-AC Power Inverter |
| Efficiency | 90% |
| Mounting | Chassis |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Length | 16.54 in. |
| Width | 10.63 in. |
| Height | 3.86 in. |
| Agency Approvals | CB, CE, FCC, EN, EAC, UKCA, DEKRA |
| Color | Gray |
| Compliance | Compliance Docs |