$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $99.45 |
| 5+ | $93.45 |
| 25+ | $87.75 |
| Specification | Value |
|---|---|
| Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
| Output Current | N/A |
| Power Rating | 250 W |
| AC Power Cord | Not Included |
| Manufacturer Series | NTS-250 |
| Input Voltage Range | 20 VDC to 33 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | 50 Hz, 60 Hz |
| Maximum Input Current | 13 A |
| Output Connector Type | See Datasheet |
| Number of Outputs | 1 |
| Product Type | True Sine DC-AC Inverter |
| Efficiency | 93% |
| Mounting | Chassis |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Length | 7.32 in. |
| Width | 3.96 in. |
| Height | 1.26 in. |
| Agency Approvals | CB, CE, EN, EAC, UKCA |
| Color | Silver |
| Compliance | Compliance Docs |