Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NTS-300-148UN DC to AC Power Inverters

  • 300 Watt High Reliability True Sine Wave DC to AC Power Inverter 48VDCin 110VAC Universal Plug
  • Jameco Part no.: 2351831
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NTS-300-148UN
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
A301-150-B2 A301-150-B2
MEAN WELL
$47.95
TS-1500-112A TS-1500-112A
MEAN WELL
$542.95
TN-1500-112A TN-1500-112A
MEAN WELL
$532.95
TN-1500-124A TN-1500-124A
MEAN WELL
$532.95
TN-1500-148A TN-1500-148A
MEAN WELL
$532.95
TN-1500-212B TN-1500-212B
MEAN WELL
$532.95

$111.95 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $111.95
5+ $103.95
25+ $98.65

Request Larger Quantity Quote

300 Watt High Reliability True Sine Wave DC to AC Power Inverter 48VDCin 110VAC Universal Plug

Input: 48 VDC
Output: 100 / 110 / 115 / 120 VAC
AC Output Socket: Universal Receptacle


Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

Features

  • AC output voltage and frequency selectable by DIP switch (100/110/115/120 VAC); (50/60Hz)
  • Compact size and light weight
  • True sine wave output (THD <3%)
  • High surge power up to 600 W (30 cycles)
  • Fanless design
  • No load dissipation <1.5W max. at standby saving mode
  • -25deg;C to +65°C wide operating temperature
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Protections:
    • Input: Reverse polarity, DC low alarm, DC low shutdown, over voltage
    • Output: Short circuit, overload, over temperature
  • Battery over discharge protection (Low voltage disconnect)
  • Conformal coating
  • Agency Approvals: None
  • 3 year warranty

Overview

Specifications

AC Output
  • Rated Power (continuous): 300 W
  • Over-Rated Power (3 min.): 345 W
  • Peak Power (10 sec.): 450 W
  • Surge Power (30 cycles): 600 W
  • AC Voltage: 100 / 110 / 115 / 120 VAC selectable by DIP switch (110 VAC default)
  • Frequency: 50 / 60 Hz selectable by DIP switch (60 Hz default)
  • Connection: Universal Receptacle
DC Input
  • DC Voltage: 48 V
  • Voltage Range: 40 to 66 VDC
  • DC Current: 8 A
  • Efficiency: 92%
  • Battery Types: Lead acid or Li-Ion

Applications

  • Mobile device
  • Home and office appliance
  • Power tools
  • Portable equipment
  • Vehicle
  • Yacht
  • Off-grid solar power system
  • Wireless network
  • Telecom or datacom system



Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Output CurrentN/A
Power Rating300 W
AC Power CordNot Included
Manufacturer SeriesNTS-300
Input Voltage Range40 VDC to 66 VDC
Input Voltage48 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current8 A
Output Connector TypeUniversal
Number of Outputs1
Product TypeTrue Sine DC-AC Inverter
Efficiency92%
MountingChassis
Minimum Operating Temperature-25°C
Maximum Operating Temperature65°C
Length8.27 in
Width5.12 in.
Height2.17 in.
Agency ApprovalsN/A
ColorGray
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;