Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NTS-450-112US DC to AC Power Inverters

  • 450 Watt High Reliability True Sine Wave DC to AC Power Inverter 12VDCin 110VAC NEMA 5-15R
  • Jameco Part no.: 2349335
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NTS-450-112US
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
A301-150-B2 A301-150-B2
MEAN WELL
$47.95
TS-1500-112A TS-1500-112A
MEAN WELL
$542.95
TN-1500-112A TN-1500-112A
MEAN WELL
$532.95
TN-1500-124A TN-1500-124A
MEAN WELL
$532.95
TN-1500-148A TN-1500-148A
MEAN WELL
$532.95
TN-1500-212B TN-1500-212B
MEAN WELL
$532.95

$117.95 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $117.95
5+ $108.95
25+ $102.95

Request Larger Quantity Quote

450 Watt High Reliability True Sine Wave DC to AC Power Inverter 12VDCin 110VAC NEMA 5-15R

Input: 12 VDC
Output: 100 / 110 / 115 / 120 VAC (DIP switch selectable)
AC Output Socket: USA NEMA 5-15R


Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

Features

  • Suitable for lead-acid or li-ion batteries
  • AC output voltage and frequency selectable by DIP switch (100/110/115/120 VAC); (50/60Hz)
  • Compact size and light weight
  • True sine wave output (THD <3%)
  • High surge power up to 900 W
  • Temperature controlled cooling fan
  • No load dissipation <1.5W max. at standby saving mode
  • -25deg;C to +70°C wide operating temperature
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Protections:
    • Input: Reverse polarity, DC low alarm, DC low shutdown, over voltage
    • Output: Short circuit, overload, over temperature
  • Battery over discharge protection (Low voltage disconnect)
  • Conformal coating
  • Agency Approvals: CB, FCC, DEKRA, EAC, CE, UKCA
  • 3 year warranty

Specifications

AC Output
  • Rated Power (continuous): 450 W
  • Over-Rated Power (3 min.): 517.5 W
  • Peak Power (10 sec.): 675 W
  • Surge Power (30 cycles): 900 W
  • AC Voltage: 100 / 110 / 115 / 120 VAC selectable by DIP switch (110 VAC default)
  • Frequency: 50 / 60 Hz selectable by DIP switch (60 Hz default)
  • Connection: NEMA 5-15R x2 (USA)
DC Input
  • DC Voltage: 12 V
  • Voltage Range: 10 to 16.5 VDC
  • DC Current: 50 A
  • Efficiency: 88%
  • Battery Types: Lead acid or Li-Ion

Applications

  • Mobile device
  • Home and office appliance
  • Power tools
  • Portable equipment
  • Vehicle
  • Yacht
  • Off-grid solar power system
  • Wireless network
  • Telecom or datacom system

Alternate Angles

Input Side of Mean Well NTS-450 Power Inverter

Report a problem
Suggest a product
Specification Value
Output Voltage100 VAC, 110 VAC, 115 VAC, 120 VAC
Output CurrentN/A
Power Rating450 W
AC Power CordNot Included
Manufacturer SeriesNTS-450
Input Voltage Range10 VDC to 16.5 VDC
Input Voltage12 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current50 A
Output Connector TypeNEMA 5-15R
Number of Outputs1
Product TypeTrue Sine Wave DC-AC Power Inverter
Efficiency88%
MountingChassis
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length8.27 in.
Width5.12 in.
Height2.17 in.
Agency ApprovalsCB, CE, FCC, EN, EAC, DEKRA, UKCA
ColorGray
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;