Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL NTU-1700-224CN DC to AC Power Inverters

  • 230VAC Output 1700W True Sine Wave 24VDC 85A Input DC-AC Power Inverter with Built-in UPS Function China Receptacle
  • Jameco Part no.: 2353239
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: NTU-1700-224CN
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
A301-150-B2 A301-150-B2
MEAN WELL
$47.95
TS-1500-112A TS-1500-112A
MEAN WELL
$542.95
TN-1500-112A TN-1500-112A
MEAN WELL
$532.95
TN-1500-124A TN-1500-124A
MEAN WELL
$532.95
TN-1500-148A TN-1500-148A
MEAN WELL
$532.95
TN-1500-212B TN-1500-212B
MEAN WELL
$532.95

$445.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $445.95
5+ $417.95
25+ $392.95

Request Larger Quantity Quote

230VAC Output 1700W True Sine Wave 24VDC 85A Input DC-AC Power Inverter with Built-in UPS Function China Receptacle

Output: 200 / 220 / 230 / 240 VAC (Selectable by DIP switch)
Input: 24 VDC, 85 A


Find out more about MEAN WELL Industrial Grade, Reliable and Durable Charger and Inverters.

Features

  • Built-in UPS function (AC by-pass)
  • True sine wave output (THD <3%)
  • High surge power up to 3400W
  • Temperature controlled cooling fan
  • AC output voltage and frequency selectable by DIP switch
  • -25°C to +70°C wide operating temperature
  • Power ON-OFF remote control
  • Front panel indicator for operation status
  • Protections:
    • Input: Reverse polarity, DC low alarm, DC low shutdown, Over voltage
    • Output: Short circuit, Overload, Over temperature
  • Battery over discharge protection (low voltage disconnect)
  • Suitable for lead-acid or li-ion batteries
  • Remote controller (IRC1, IRC2, IRC3 accessory sold separately, see datasheet)
  • Support RS-232 communication (Communication cable order no.: DS-RJ11-RS232, sold separately)
  • Conformal coating
  • 3-year warranty

Overview

Specifications

AC Output:
  • Rated Power: 1700 W; 2000 W (over rated power, 3 min.); 2550 W (peak power, 10 sec.); 3400 W (surge power, 30 cycles)
  • AC Voltage: 200 / 220 / 230 / 240 VAC, selectable by DIP switch (230VAC is default)
  • Frequency: 50 / 60 Hz, selectable by DIP switch (50 Hz is default)
  • Output Connection: China Receptacle
DC Input
  • DC Voltage: 24 VDC
  • Voltage Range (typ.): 20 VDC to 33 VDC
  • DC Current: 85 A
  • Efficiency: 92%
  • Battery Types: Lead Acid or Li-Ion
  • Size: 15.75"L x 7.24"W x 2.76"H (400 x 184 x 70mm)
  • Agency Approvals: CB, CE, FCC, EN, EAC, UKCA, Dekra, C-Tick

Applications

  • Mobile device
  • Home and office appliance
  • Portable equipment
  • Power tools
  • Vehicle
  • RV
  • Yacht
  • Off-grid solar power system
  • Wireless network
  • Telecom or datacom system

Alternate Angles

Input Side of Mean Well NTU-1700 Power Inverter



Report a problem
Suggest a product
Specification Value
Output Voltage200 VAC, 220 VAC, 230 VAC, 240 VAC
Output CurrentN/A
Power Rating1700 W
AC Power CordNot Included
Manufacturer SeriesNTU-1700
Input Voltage Range20 VDC to 33 VDC
Input Voltage24 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current85 A
Output Connector TypeChina
Number of Outputs1
Product TypeTrue Sine Wave DC-AC Power Inverter with UPS Function
Efficiency92%
MountingChassis
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length15.75 in.
Width7.24 in.
Height2.76 in.
Agency ApprovalsCB, CE, FCC, EN, EAC, UKCA
ColorGray
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;