Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries PDA-139LI-30G Rechargeable Lithium Ion Batteries

  • Apple 616-0227 Lithium Ion Battery 3.7V 450mAh
  • Jameco Part no.: 2743423
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: PDA-139LI-30G
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$18.65 ea

39 ship on Sep. 29


# of units Price
2+ $18.65
10+ $17.25
50+ $15.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Apple 616-0227 Lithium Ion Battery 3.7V 450mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Flat Pack
  • Output Voltage: 3.7 VDC
  • Capacity: 450 mAh
  • Chemistry: Lithium Ion
  • Termination: FPC

Overview

Suitable for 5th Generation 30G, 616-0227, 616-0229, 616-0230, A1136, Apple 5th Generation 30G, Apple 616-0227, EC-008, EC-008-2, EC008-1, EC008-2, iPod 5th Generation 30G, iPod 6th Generation, iPod Classic 6th Generation, iPod Classic 80G, iPod Video 30G, LIT0113, PMPAI5G3, Apple 616-0227.



Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity450 mAh
ChemistryLithium Ion
TerminationFPC
Battery TypeLi-Polymer
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use With5th Generation 30G, 616-0227, 616-0229, 616-0230, A1136, Apple 5th Generation 30G, Apple 616-0227, EC-008, EC-008-2


Report a problem
Suggest a product
Jameco Register
;