Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries PDA-204LI-HC Rechargeable Lithium Ion Batteries

  • HP C8872A Lithium Ion Battery 7.4V 2600mAh
  • Jameco Part no.: 2743447
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: PDA-204LI-HC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$27.95 ea

13 ship on Sep. 29


# of units Price
1+ $27.95
10+ $25.95
50+ $23.95

Request Larger Quantity Quote

HP C8872A Lithium Ion Battery 7.4V 2600mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 7.4 VDC
  • Capacity: 2600 mAh
  • Chemistry: Lithium Ion
  • Termination: Pressure Fit

Overview

Suitable for 1821, 1821E, 29518, 38403, 46607, 510768000, 52030, 54344, 5700, 5700 Receiver, 5800, 92600, 92670, BC1071, C8872A, D-LI1, DEP001, DPE004, EI-2000, EI-D-LI1, EIDLI1, Epoch 35, Finecam S3R, GeoExplorer 3, HP (Hewlett-Packard) Photosmart C912, M600, MA1805A, MCC1821, MCR-1821, MCR-1821C, MCR-1821C/1, MCR-1821C/1-H, MCR-1821I, MCR-1821J, MCR-1821J/1, MCR-1821J/1-H, MCR1821, MCR1821C, MCR1821C/1, MCR1821C/1H, MCR1821I, MCR1821J, MCR1821J/1, MCR1821J/1-H, MT1000, NABC 510768000, OM0032, PASSY, Photosmart 912XI, Photosmart C912, Photosmart C912XI, PR122DG, R30, R7, R7 Receiver, R8, R8 Model 2 Receiver, R8 Model 3 Receiver, R8 Model 4 Receiver, R8 Receiver, RT-3010S, RV-DC8100, S320, S320 GNNS, SF-3040, SP60 GNSS, SP80 GNSS, SPS780 Receiver, SPS880 Receiver, SPS881 Receiver, SPS882 Receiver, SPS985 Receiver, TR-R8, Trimble 29518, Trimble MCR-1821, TSC Data Collector, TSC1 Data Collector, TSCI DATA LOGGER, Ultra RTK, X20, X300, X90, X91, X93, XB-2, NABC 510768000.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage7.4 VDC
Capacity2600 mAh
ChemistryLithium Ion
TerminationPressure Fit
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use With1821, 1821E, 29518, 38403, 46607, 510768000, 52030, 54344, 5700, 5700 Receiver, 5800, 92600, 92670, BC1071, C8872A


Report a problem
Suggest a product
Jameco Register
;