Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries PDA-399LI Rechargeable Lithium Ion Batteries

  • Teledex AC9105S Lithium Ion Battery 3.7V 650mAh
  • Jameco Part no.: 2743455
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: PDA-399LI
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$9.75 ea

51 ship on Sep. 29


# of units Price
5+ $9.75
25+ $8.95
100+ $8.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Teledex AC9105S Lithium Ion Battery 3.7V 650mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Flat Pack
  • Output Voltage: 3.7 VDC
  • Capacity: 650 mAh
  • Chemistry: Lithium Ion
  • Termination: Wires with Connector

Overview

Suitable for AC9105S, BATT-IPN, IPN964591, IPN965591, IPN965591HDKT, IPN984591, IPN985591, IPN985591HDKT, Teledex AC9105S, Telematrix IPN964591, Teledex AC9105S.



Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Output Voltage3.7 VDC
Capacity650 mAh
ChemistryLithium Ion
TerminationWires with Connector
Battery TypeLi-Polymer
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithAC9105S, BATT-IPN, IPN964591, IPN965591, IPN965591HDKT, IPN984591, IPN985591, IPN985591HDKT, Teledex AC9105S


Report a problem
Suggest a product
Jameco Register
;