*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $599.95 |
| 5+ | $563.95 |
| 25+ | $529.95 |
| 100+ | $442.95 |
| 500+ | $350.95 |
Open Frame Power Supply with Cover for Parallel Function 48V 14.6A 700W with Filter.
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 48 VDC |
| Output Current | 14.60 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CE, EN, UKCA |
| Efficiency | 91% |
| Manufacturer Series | PDF700S CMFC(D/D-P) |
| Power Rating | 700 W |
| Maximum Input Current | 9 A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 95°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame with Cover for Parallel |
| Length | 9.45 in. |
| Width | 4.33 in. |
| Height | 1.65 in. |
| Compliance | Compliance Docs |
| Product Type | AC-DC Power Supply with PFC |