Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Automotive Door Lock Actuator 12 VDC Intermittent Duty

  • Jameco Part no.: 2230221
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: PDL-50
  • HTS code: 8505.90.7501
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
900-00005 900-00005
Parallax
$17.79
900-00008 900-00008
Parallax
$23.35
HS-485HB HS-485HB
Hitec RCD USA
$23.95
1248 1248
Pololu
$21.39
RS001B RS001B
Dagu HiTech Electronic
$5.95
900-00360 900-00360
Parallax
$32.85

$5.95 ea

47 In Stock
More Available – 2 weeks


# of units Price
1+ $5.95
10+ $5.25
25+ $4.25

Request Larger Quantity Quote

Automotive Door Lock Actuator 12 VDC Intermittent Duty

Perfect for adding power door lock functions to non-power equipped vehicles. Compatible with 12 volt vehicles and capable of tripping door locks.

The motor driven actuator can be installed to add power door lock systems to vehicles. Reverse polarity to push/pull 0.75" travel. Simple two wire hook-up for easy installation (no instructions included). Includes mounting bracket, rod, and necessary hardware.

Specifications

  • 5-5/16" length.
  • Distance between mounting holes: 2 1/4".
  • Dual direction: Reverse polarity reverses direction.
  • 3/4" Travel


Report a problem
Suggest a product
Specification Value
Product TypeDoor Lock Actuator (Automotive)
Voltage Rating12 VDC
Coil ResistanceN/A
Stroke0.75
Power Rating40 W
Weight0.32 lbs.
Length5.3 in.


Report a problem
Suggest a product
Jameco Register
;