Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pulse Electronics PE-65351 Audio Transformer

  • 1.2mH Pulse Transformer 1:2CT Through Hole
  • Jameco Part no.: 2322511
  • Manufacturer: Pulse Electronics
  • Manufacturer p/n: PE-65351
  • HTS code: 8504.31.4035

PRICED TO MOVE

CLOSEOUT

You May Also Like
TY-145P TY-145P
Triad Magnetics
$5.75
PE-64943 PE-64943
Pulse Electronics
$0.79
PE-65969 PE-65969
Pulse Electronics
$0.99
PE-64995 PE-64995
Pulse Electronics
$0.69
H5007NL H5007NL
Pulse Electronics
$0.50
101F 101F
Hammond Manufacturing
$18.75
Closeout

$0.79 ea

67 In Stock


# of units Price
1+ $0.79
10+ $0.69
50+ $0.65
100+ $0.59

Request Larger Quantity Quote

1.2mH Pulse Transformer 1:2CT Through Hole

Specifications

  • Inductance: 1.2 mH
  • ET (Volt-Time): -
  • Turns Ratio - (Primary:Secondary): 1:2CT
  • Mounting Type: Through Hole
  • Size: 0.5" L x 0.35" W (12.7 mm x 8.89 mm)
  • Height - Seated (Max): 0.25" (6.35 mm)
  • Operating Temperature: 0°C to 70°C


Report a problem
Suggest a product
Specification Value
Transformer TypeN/A
Turns Ratio1:2CT
Inductance1.2 mH
Length0.5 in.
Width0.35 in.
Height0.25 in.
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;