Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Crouzet PNR110A Industrial Automation Monitoring Relays

  • Liquid Level Relay 8-Pin Plug-In SPDT 10A 110 VAC Pump Up or Down Switch Selectable
  • Jameco Part no.: 2790359
  • Manufacturer: Crouzet
  • Manufacturer p/n: PNR110A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9032896060
You May Also Like
PMDU PMDU
Macromatic
$120.95
PMPU PMPU
Macromatic
$74.45
VAKP240A VAKP240A
Macromatic
$99.95
PBDU PBDU
Macromatic
$75.05
PMD120 PMD120
Macromatic
$119.95
PMD575 PMD575
Macromatic
$123.95

$159.38 ea

21 ship on Sep. 15


# of units Price
1+ $159.38
3+ $145.72
5+ $139.23
10+ $133.08
20+ $125.65

Request Larger Quantity Quote

Liquid Level Relay 8-Pin Plug-In SPDT 10A 110 VAC Pump Up or Down Switch Selectable

Features

  • Product Type: High/Low Level
  • Output: SPDT (1 Form C)
  • Protection Style: High/Low Level
  • Contact Rating: 10A @ 250VAC
  • Mounting: Socketable
  • Manufacturer Series: NR
  • Voltage Rating: 110 VAC
  • Additional Feature: Adjustable Sensitivity
  • Termination: Plug In, 8 Pin (Octal)
  • Operate Time: 4.7kOhm ~ 100kOhm
  • Harmonized Code: 9032890090
  • ECCN: EAR99

Overview

Liquid Level Relay 8-Pin Plug-In SPDT 10A 110 VAC Pump Up or Down Switch Selectable.



Report a problem
Suggest a product
Specification Value
Product TypeHigh/Low Level
OutputSPDT (1 Form C)
Protection StyleHigh/Low Level
Contact Rating10A @ 250VAC
MountingSocketable
Manufacturer SeriesNR
Voltage Rating110 VAC
Additional FeatureAdjustable Sensitivity
TerminationPlug In, 8 Pin (Octal)
Operate Time4.7kOhm ~ 100kOhm


Report a problem
Suggest a product
Jameco Register
;