Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL PS-25-5 AC to DC Switching Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Single Output 5 Volt 5 Amp 25 Watt
  • Jameco Part no.: 212354
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: PS-25-5
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
EPS-25-5 EPS-25-5
MEAN WELL
$12.00
LPS-100-5 LPS-100-5
MEAN WELL
$30.40
LPP-100-5 LPP-100-5
MEAN WELL
$34.40
LPS-100-3.3 LPS-100-3.3
MEAN WELL
$30.40
LPP-100-3.3 LPP-100-3.3
MEAN WELL
$34.40
LPP-150-3.3 LPP-150-3.3
MEAN WELL
$36.90
LPS-50-3.3 LPS-50-3.3
MEAN WELL
$18.60

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $9.95
10+ $8.95

Request Larger Quantity Quote

25W Open-Frame AC-to-DC Switching Power Supply

5 Volts @ 5 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 4.2"L x 2.4"W x 1.1"H
  • Mounting Holes: 3.7"L x 2.1"W x 0.1"Dia.
  • Ripple and Noise: 80mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage5 VDC
    Output Current5 A
    Additional Output Voltages (VDC)N/A
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeMolex 41791-04
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN
    Efficiency74%
    Manufacturer SeriesPS-25
    Power Rating25 W
    Maximum Input Current0.6 A
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching SMPS
    StyleOpen Frame
    Length4.20 in.
    Width2.40 in.
    Height1.10 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;