| # of units | Price |
|---|---|
| 1+ | $68.75 |
| 5+ | $65.25 |
| 25+ | $62.15 |
Power Supply DIN Rail 115-230VAC Input 24VDC Output 60W 3A Single Phase
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 3 A |
| Power Rating | 60 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CE, EN |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | 22 to 27 |
| Maximum Input Current | 1 A |
| Manufacturer Series | PSA-6024 |
| Efficiency | 88% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Minimum Isolation Voltage | 3000V |
| Width | 2 in. |
| Height | 4.72 in. |
| Depth | 2 in. |
| Number of Outputs | 1 |
| Product Type | Single Phase DIN Rail Power Supply |