| # of units | Price |
|---|---|
| 1+ | $203.95 |
| 5+ | $194.45 |
| 25+ | $185.75 |
Power Supply DIN Rail 230-400-500VAC Input 24VDC Output 360W 14A Single/Two Phase
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 14 A |
| Power Rating | 360 W |
| Input Voltage | 187 VAC to 264 VAC, 330 VAC to 550 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CE, EN |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | 22 to 27 |
| Maximum Input Current | 2.2 A |
| Manufacturer Series | PSB-360 |
| Efficiency | 91% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Minimum Isolation Voltage | 3000V |
| Width | 2.80 in. |
| Height | 4.50 in. |
| Depth | 5.30 in. |
| Number of Outputs | 1 |
| Product Type | Two Phase DIN Rail Power Supply |