$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $23.00 |
| 5+ | $21.90 |
| 10+ | $20.90 |
| 20+ | $20.30 |
| Specification | Value |
|---|---|
| Number of Outputs | 2 |
| Output Voltage | 27.6 VDC |
| Output Current | 2.15 A |
| Additional Output Voltages (VDC) | 27.6 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST B6P-VH or equiv. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Efficiency | 84% |
| Manufacturer Series | PSC-60 |
| Power Rating | 59.34 W |
| Maximum Input Current | 1.6 A |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 4 in. |
| Width | 2 in. |
| Height | 1.10 in. |
| Compliance | Compliance Docs |