| # of units | Price |
|---|---|
| 1+ | $21.65 |
| 10+ | $20.35 |
| 50+ | $19.35 |
Power Supply DIN Rail 85-264VAC Input 24VDC Output 15W 0.63A Univ IEC Class II
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 0.63 A |
| Power Rating | 15 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CN, CE, EN, EAC |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 0.5 A |
| Manufacturer Series | PSD-15 |
| Efficiency | 86% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 50°C |
| Color | White |
| Minimum Isolation Voltage | 3000V |
| Width | 0.71 in. |
| Height | 3.54 in. |
| Depth | 2.28 in. |
| Number of Outputs | 1 |
| Product Type | Low Profile Single Phase DIN Rail Power Supply |