| # of units | Price |
|---|---|
| 1+ | $306.95 |
| 5+ | $291.95 |
| 25+ | $280.25 |
Power Supply DIN Rail 85-264VAC Input 24VDC Output 240W 10A
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 10 A |
| Power Rating | 240 W |
| Input Voltage | 340 VAC to 550 VAC 3-Phase |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CB, CE, EN |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | 24 to 28 |
| Maximum Input Current | 0.95 A |
| Manufacturer Series | PST240 |
| Efficiency | 89% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Minimum Isolation Voltage | 3000V |
| Width | 4.94 in. |
| Height | 4.93 in. |
| Depth | 3.94 in. |
| Number of Outputs | 1 |
| Product Type | Three Phase DIN Rail Power Supply |