$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $298.95 |
| 5+ | $279.95 |
| 25+ | $262.95 |
The PV-SMI-1000 is a 1000VA micro-inverter that supports dual-channel input with up to 750W per solar module, compatible with 99% of PV module models on the market. Equipped with independent MPPT technology, it achieves 99.5% tracking efficiency to maximize power generation under complex lighting conditions. Featuring built-in PLC/WiFi communication, it enables real-time monitoring via APP/Web interfaces and offers automatic fault alarm/localization to enhance operational efficiency. Its standardized plug-and-play MC4 interface ensures "zero professional expertise required" for installation and expansion. With IP67 protection rating, it withstands extreme temperatures, humidity, salt spray, and dusty environments, making it adaptable to various photovoltaic systems.
| Specification | Value |
|---|---|
| Output Voltage | 240 VAC |
| Output Current | 4 A |
| Power Rating | 960 VA |
| AC Power Cord | Not Included |
| Manufacturer Series | PV-SMI-1000 |
| Input Voltage Range | 2x750W (PV), 22 VDC to 55 VDC (MPPT) |
| Input Voltage | 24 VDC |
| Maximum Input Current | 2x20 A |
| Output Connector Type | MC4 |
| Number of Outputs | 1 |
| Product Type | PV Grid-Tied Micro Inverter |
| Efficiency | 97.3% |
| Mounting | Chassis |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 65°C |
| Length | 10.55 in. |
| Width | 9.84 in. |
| Height | 1.83 in. |
| Agency Approvals | ETL, EN |
| Color | Silver |
| Compliance | Compliance Docs |