Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RPD-75A Medical AC to DC Open Frame Power Supplies

  • AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 9.5 Amp 4 Amp 71 Watt
  • Jameco Part no.: 2106255
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RPD-75A
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
RPD-60A RPD-60A
MEAN WELL
$17.50
RPD-60B RPD-60B
MEAN WELL
$17.50
RPD-75B RPD-75B
MEAN WELL
$26.60
RPS-160-12 RPS-160-12
MEAN WELL
$47.90
RPS-160-15 RPS-160-15
MEAN WELL
$47.90
RPS-160-24 RPS-160-24
MEAN WELL
$47.90

$26.60 ea

19 ship on Sep. 21
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $26.60
5+ $25.30
10+ $24.20
20+ $23.50

Request Larger Quantity Quote

75W Dual Output Medical Type

CH1: 5 Volts @ 7 Amps
CH2: 12 Volts @ 3 Amps

Features

  • Universal AC input/Full range
  • Low leakage current<200uA
  • Protections: Short circuit / Overload / Over voltage
  • Free air convection for rated power and 23.5CFM forced air convection for peak load
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • Fixed switching frequency at 65KHz
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current9.50 A
Power Rating71 W
Manufacturer SeriesRPD-75
Additional Output Voltages (VDC)12 VDC
Input Voltage90 VAC to 264 VAC
Efficiency77%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.5 A
Output Connector TypeJST B6P-VH or equiv.
Output Connector DiametersN/A
Number of Outputs2
Product TypeAC to DC Power Supply SMPS
Minimum Isolation Voltage4000V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Length5 in.
Width3 in.
Height1.2 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeAuto Switching SMPS
StyleMedical Open Frame
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;