Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RS-100-3.3 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 3.3 Volt 20 Amp 66 Watt
  • Jameco Part no.: 693273
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RS-100-3.3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
LRS-100-3.3 LRS-100-3.3
MEAN WELL
$19.20
RS-35-3.3 RS-35-3.3
MEAN WELL
$13.70
RS-25-3.3 RS-25-3.3
MEAN WELL
$10.80
RS-50-3.3 RS-50-3.3
MEAN WELL
$15.20
RS-75-3.3 RS-75-3.3
MEAN WELL
$18.20
RS-150-3.3 RS-150-3.3
MEAN WELL
$26.40
HRP-600-3.3 HRP-600-3.3
MEAN WELL
$142.50

$24.50 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $24.50
5+ $23.30
10+ $22.30
20+ $21.70

Request Larger Quantity Quote

AC to DC Power Supply Single Output 3.3 Volt 20 Amp 66 Watt



Specifications

  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 2.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage3.3 VDC
    Output Current20 A
    Input Voltage88 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length6.3 in.
    Width3.8 in.
    Height1.5 in.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current2.5 A
    Number of Outputs1
    Power Rating66 W
    Efficiency74%
    Manufacturer SeriesRS-100
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching SMPS
    StyleEnclosed
    Output Voltage (Channel 1)3.3 VDC
    Output Current (Channel 1)20 A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;