[769 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $26.40 |
| 5+ | $25.20 |
| 10+ | $24.00 |
| 20+ | $23.40 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 3.30 A |
| Input Voltage | 88 VAC to 132 VAC, 176 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 7.8 in. |
| Width | 3.9 in. |
| Height | 1.5 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
| Maximum Input Current | 3 A |
| Number of Outputs | 1 |
| Power Rating | 158.4 W |
| Efficiency | 87% |
| Manufacturer Series | RS-150 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 48 VDC |
| Output Current (Channel 1) | 3.3 A |
| Compliance | Compliance Docs |