Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Motor Controller 4 Channel 4.5A 4.5-12V - for Rover 5 Chassis (Supports Encoder Mixing)

  • Jameco Part no.: 2150539
  • Manufacturer: Dagu HiTech Electronic
  • Manufacturer p/n: RS011MC
  • HTS code: 8473.30.1180
You May Also Like
1350 1350
Pololu
$21.95
DRI0002 DRI0002
DFRobot
$12.90
MD-730NS-020 MD-730NS-020
MEAN WELL
$110.95
MD-730NS-040 MD-730NS-040
MEAN WELL
$110.95
MD-730NS-075 MD-730NS-075
MEAN WELL
$124.95
MD-730PS-020 MD-730PS-020
MEAN WELL
$101.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $19.95
5+ $17.95

Request Larger Quantity Quote

4 Channel DC Motor Controller with Encoder Support

Each channel is rated for 4A of stall current and each channel has its own current monitoring circuit. Low resistance FET "H" bridges ensure high efficiency and good motor torque. Built in control logic allows each motor to be controlled by 2 pins. One pin for speed and one for direction.

As it is specifically designed for the Rover 5 chassis, the PCB includes a quadrature encoder mixing circuit. The mixing circuit takes the 8 inputs of the 4 quadrature encoders and generates 4 outputs. These outputs are suitable for interrupt generation and high resolution speed control.

This compact PCB is just 95mm x 70mm (3.75inch x 2.75inch) and is a perfect companion for the Spider robot controller.

Features

  • 4x low resistance FET "H" bridges.
  • Each channel rated for 4A stall current.
  • Easy to use control logic.
  • Current monitoring for each channel.
  • Quadrature encoder mixing circuitry.
  • Includes mounting hardware

Documents


Connection Diagram

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;