Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RSP-1500-15 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 15 Volt 100 Amp 1.5kw
  • Jameco Part no.: 694920
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RSP-1500-15
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS026 MHS026
MEAN WELL
$0.28
SE-600-15 SE-600-15
MEAN WELL
$125.95
RS-25-15 RS-25-15
MEAN WELL
$10.80
RS-35-15 RS-35-15
MEAN WELL
$13.70
RS-50-15 RS-50-15
MEAN WELL
$15.20
RS-75-15 RS-75-15
MEAN WELL
$18.20
RS-100-15 RS-100-15
MEAN WELL
$24.50

$454.10 ea

4 In Stock
10 ship on Oct. 23

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $454.10
5+ $432.60
10+ $413.50
20+ $401.50

Request Larger Quantity Quote

1500W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 100Amps

Features

  • Size (L x W x H) (inches): 10.9 x 5.0 x 3.3
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control, remote sense
  • Parallel function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current100 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeLug Terminal Female
Length10.9 in.
Width5 in.
Height3.3 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current17 A
Number of Outputs1
Power Rating1500 W
Efficiency87%
Manufacturer SeriesRSP-1500
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)100 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;