[636 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $54.90 |
| 5+ | $52.30 |
| 10+ | $50.00 |
| 20+ | $48.60 |
The new NSP series outperforms the RSP series with enhanced features, better safety certifications, a more compact design, and an extended warranty. For new projects, please adopt NSP-series.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 13.40 A |
| Input Voltage | 88 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.5 in. |
| Width | 4.5 in. |
| Height | 1.2 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1 |
| Maximum Input Current | 5 A |
| Number of Outputs | 1 |
| Power Rating | 321.6 W |
| Efficiency | 89% |
| Manufacturer Series | RSP-320 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 13.4 A |
| Compliance | Compliance Docs |