Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RT-65D AC to DC Switching Enclosed Multiple Output Power Supplies

  • AC to DC Power Supply Triple Output 5 Volt 24 Volt12 Volt 8 Amp 2 Amp 1 Amp 68 Watt
  • Jameco Part no.: 323555
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RT-65D
  • HTS code: 8504.40.9520

Overstocked Product - Price Reduced

$$ Lowest Prices on MEAN WELL

You May Also Like
RT-85D RT-85D
MEAN WELL
$29.80
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$22.20 ea

161 In Stock
More Available – 16 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $22.20
5+ $21.20
10+ $20.20
20+ $19.70

Request Larger Quantity Quote

68W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5Volts @ 4Amps (Channel 1)
+12Volts @ 1.5Amp (Channel 2)
+24Volts @ 1Amps (Channel 3)


Specifications:

  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB

 




Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating68 W
Manufacturer SeriesRT-65
Additional Output Voltages (VDC)24, 12
Input Voltage88 VAC to 264 VAC
Efficiency79%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length5.1 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeAuto Switching SMPS
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)1.5 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)1 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;