*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3.95 |
| 10+ | $3.59 |
| 50+ | $3.29 |
| 100+ | $2.95 |
| Specification | Value |
|---|---|
| Family | SMA |
| Gender | Male/Female |
| Body Orientation | Right Angle |
| Impedance | 50 Ohm |
| Contact Plating | Gold |
| Contact Material | Brass |
| Body Plating | Gold |
| Body Material | Brass |
| Operating Frequency | 0Hz to 18GHz |
| Termination Method | Cable or Panel |
| Insulation Material | Teflon |
| Length | 17.4 mm |