Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries SC-2100CS Rechargeable NiCad Batteries

  • Dantona 20305 Nicad Battery 1.2V 2100mAh
  • Jameco Part no.: 2743503
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: SC-2100CS
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$2.92 ea

22,006 ship on Sep. 29


# of units Price
10+ $2.92
50+ $2.73
250+ $2.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Dantona 20305 Nicad Battery 1.2V 2100mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 1.2 VDC
  • Capacity: 2100 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Flat Top

Overview

Suitable for Dantona Sub C Cardboard Sleeve, Sub C Cardboard Sleeve, Dantona Sub C Cardboard Sleeve.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage1.2 VDC
Capacity2100 mAh
ChemistryNickel Cadmium (NICD)
TerminationFlat Top
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithDantona Sub C Cardboard Sleeve, Sub C Cardboard Sleeve, Dantona Sub C Cardboard Sleeve


Report a problem
Suggest a product
Jameco Register
;