Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-1000H-48 Enclosed DC to DC Isolated

  • DC/DC Power Supply Single Output 48 Volt 21A 1008W 13-Pin
  • Jameco Part no.: 2106992
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-1000H-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-200B-48 SD-200B-48
MEAN WELL
$89.90
SD-200C-48 SD-200C-48
MEAN WELL
$89.90
SD-200D-48 SD-200D-48
MEAN WELL
$89.90
SD-350B-48 SD-350B-48
MEAN WELL
$107.50
SD-350C-48 SD-350C-48
MEAN WELL
$107.50
SD-500L-48 SD-500L-48
MEAN WELL
$162.50

$302.10 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $302.10
5+ $287.80
10+ $275.10
20+ $267.10

Request Larger Quantity Quote

1008W Single Output DC-DC Converter


Output: 48 Volts @ 21 Amps

Features:
  • Input voltage range: 72-144VDC
  • 1U low profile 41mm
  • High power density: 10.7 W/inch3
  • Built-in remote sense and remote on/off control
  • Cooling by built-in DC fan with speed control
  • Protection: Short-circuit, overload, over-voltage, over-temperature
  • 12V, 0.25A auxiliary output
  • 2000VAC I/O isolation
  • Efficiency: 92%
  • Size: 11.6"L x 5.0"W x 1.6"H
  • Weight: 4.27 lbs. (1.94 kg)
  • 3-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage48 VDC
    Additional Output Voltages (VDC)N/A
    Output Current21 A
    Input Voltage Range72 VDC to 144 VDC
    Maximum Input Current11.6 A
    Output Connector TypeScrew Terminal Block
    PackageEnclosed
    Agency ApprovalsCB, CE, EN, EAC
    Power Rating1008 W
    Manufacturer SeriesSD-1000
    Product TypeDC to DC Power Supply SMPS
    Efficiency92%
    Input Voltage96 VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature60°C
    Pins13
    Length11.6 in.
    Width5 in.
    Height1.6 in.
    TypeStep Down
    MountingEnclosed
    Switching RegulatorYes
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;