$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $107.50 |
| 5+ | $102.40 |
| 10+ | $97.90 |
| 20+ | $95.10 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 48 VDC |
| Additional Output Voltages (VDC) | N/A |
| Output Current | 7.30 A |
| Input Voltage Range | 72 VDC to 144 VDC |
| Maximum Input Current | 6 A |
| Output Connector Type | Screw Terminal Block |
| Package | Enclosed |
| Agency Approvals | TUV, CB, CE, EN, EAC |
| Power Rating | 350.4 W |
| Manufacturer Series | SD-350 |
| Product Type | DC to DC Power Supply SMPS |
| Efficiency | 89% |
| Input Voltage | 96 VDC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Pins | 9 |
| Length | 8.5 in. |
| Width | 4.5 in. |
| Height | 2 in. |
| Type | Step Down |
| Mounting | Enclosed |
| Switching Regulator | No |
| Compliance | Compliance Docs |