Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-50C-12 Enclosed DC to DC Isolated

  • DC/DC Power Supply Single Output 12 Volt 4.2A 50.4W 5-Pin 36-72Vin
  • Jameco Part no.: 212506
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-50C-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30
SD-50A-12 SD-50A-12
MEAN WELL
$32.70

$32.70 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $32.70
5+ $31.10
10+ $29.80
20+ $28.90

Request Larger Quantity Quote

50.4W Enclosed DC/DC Converter

12 Volts @ 4.2 Amps

Features

  • Input Voltage Range: 36V to 72V (DC)
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 2 year warranty



Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)N/A
Output Current4.20 A
Input Voltage Range36 VDC to 72 VDC
Maximum Input Current1.5 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsCE, EN, EAC
Power Rating50.4 W
Manufacturer SeriesSD-50
Product TypeDC to DC Power Supply SMPS
Efficiency78%
Input Voltage48 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length6.3 in.
Width3.8 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;