Overstocked Product - Price Reduced
Price Reduced 5%
Limited Time Only!
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $154.95 |
| 5+ | $144.95 |
| 25+ | $134.95 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 83.30 A |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Lug Terminal Female |
| Length | 10.9 in. |
| Width | 5 in. |
| Height | 2.5 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, EAC, BSMI |
| Maximum Input Current | 17.5 A |
| Number of Outputs | 1 |
| Power Rating | 999.6 W |
| Efficiency | 85% |
| Manufacturer Series | SE-1000 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 12 VDC |
| Output Current (Channel 1) | 83.3 A |
| Compliance | Compliance Docs |