Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SE-450-12 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 12 Volt 37.5 Amp 450 Watt
  • Jameco Part no.: 2094928
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SE-450-12
  • HTS code: 8504.40.9530

TARIFF FEES REMOVED

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
SE-600-12 SE-600-12
MEAN WELL
$115.95
HRP-450-12 HRP-450-12
MEAN WELL
$136.80
MSP-450-12 MSP-450-12
MEAN WELL
$172.00
RSP-500-12 RSP-500-12
MEAN WELL
$97.50
LRS-450-12 LRS-450-12
MEAN WELL
$52.80
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products
450W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 37.5Amps

Specifications:
  • Size (L x W x H) (inches): 8.9 x 4.9 x 2.0
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • Built-in remote sense function
  • 2-year warranty
  • Certifications: UL/TUV/CE/CB/PFC



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current37.50 A
Input Voltage90 VAC to 132 VAC, 180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.9 in.
Width4.9 in.
Height2 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CB, CE, EAC, BSMI
Maximum Input Current10 A
Number of Outputs1
Power Rating450 W
Efficiency83%
Manufacturer SeriesSE-450
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)37.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;