[741 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $91.95 |
| 5+ | $86.35 |
| 25+ | $81.95 |
| Specification | Value |
|---|---|
| Output Voltage | 3.3 VDC |
| Output Current | 75 A |
| Input Voltage | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 8.9 in. |
| Width | 4.9 in. |
| Height | 2 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, CB, CE, EAC, BSMI |
| Maximum Input Current | 10 A |
| Number of Outputs | 1 |
| Power Rating | 247.5 W |
| Efficiency | 74% |
| Manufacturer Series | SE-450 |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Switch Selectable SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 3.3 VDC |
| Output Current (Channel 1) | 75 A |
| Compliance | Compliance Docs |