Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SP-200-12 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 12 Volt 16.7 Amp 200.4 Watt
  • Jameco Part no.: 194774
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SP-200-12
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
DRP-02 DRP-02
MEAN WELL
$1.18
MHS012 MHS012
MEAN WELL
$0.21
RSP-200-12 RSP-200-12
MEAN WELL
$45.40
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products
200.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 16.7Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current16.70 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7 in.
Width3.9 in.
Height2 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, CCC
Maximum Input Current3.5 A
Number of Outputs1
Power Rating200.4 W
Efficiency79%
Manufacturer SeriesSP-200
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)16.7 A


Report a problem
Suggest a product
Jameco Register
;