Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SP-240-12 AC to DC Enclosed Single Output Power Supply

  • AC to DC Power Supply Single Output 12 Volt 20 Amp 240 Watt
  • Jameco Part no.: 2101497
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SP-240-12
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS012 MHS012
MEAN WELL
$0.21
RSP-320-12 RSP-320-12
MEAN WELL
$54.90
LRS-350-12 LRS-350-12
MEAN WELL
$33.30
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $44.95
10+ $39.95

Request Larger Quantity Quote

240W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 20Amps

Specifications:
  • Size (L x W x H) (inches): 7.5 x 3.7 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current20 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7.5 in.
Width3.7 in.
Height2 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN
Maximum Input Current3.6 A
Number of Outputs1
Power Rating240 W
Efficiency86%
Manufacturer SeriesSP-240
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)20 A


Report a problem
Suggest a product
Jameco Register
;