Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SP-750-12 AC to DC Enclosed Single Output Power Supply

  • AC to DC Switching Enclosed Power Supply 12 Volts 62.5 Amps 750 Watts
  • Jameco Part no.: 319944
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SP-750-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
MHS013 MHS013
MEAN WELL
$0.19
MHS012 MHS012
MEAN WELL
$0.21
RSP-750-12 RSP-750-12
MEAN WELL
$191.90
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $222.79
10+ $211.79

Request Larger Quantity Quote

AC to DC Switching Enclosed Power Supply 12 Volts 62.5 Amps 750 Watts

12 Volts @ 62.5 Amps

Specifications

  • Output Power (W): 750
  • Size (L x W x H) inches: 11 X 5 X 2.5
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.3%
  • Efficiency: 85%
  • Agency Approvals: UL/CUL/CE/TUV/CB
  • Universal AC input / Full range
  • Built-in active Power Factor Correction (PFC) function, PF < 0.96
  • Protections: short circuit, over voltage, over temperature, overload
  • AC input active surge current limiting
  • Forced air cooling by built in DC ball bearing fan
  • High power density(/inch³): 5.48
  • Built in constant current limiting circuit
  • With power good and fail signal output
  • Built in remote ON-OFF control
  • Built in remote sense function
  • 3 year warranty



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;