Switching Power Supply High Compact AC/DC 240W 24V Screw Terminals IP20 DIN-Rail Mounting 45x124x119mm Metallic Housing
Features
- Switching Power Supply
- High Compact
- AC/DC
- 240W
- 24V
- Screw Terminals
- IP20
- DIN-Rail Mounting
- Over-load
- Over-voltage
- Short-circuit and Over-temperature Protections
- 45x124x119mm metallic housing
Overview
Switching Power Supply, High Compact, AC/DC, 240W, 24V, Screw Terminals, IP20, DIN-Rail Mounting, Over-load, Over-voltage, Short-circuit and Over-temperature Protections, 45x124x119mm metallic housing
Report a problem
Suggest a product
| Specification |
Value |
| Output Voltage | 24 VDC |
| Output Current | 10 A |
| Power Rating | 240 W |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CE, EN |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Maximum Input Current | 3 A |
| Manufacturer Series | 730 |
| Efficiency | 94% |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Minimum Isolation Voltage | 3000V |
| Width | 1.77 in. |
| Height | 4.88 in. |
| Depth | 4.69 in. |
| Number of Outputs | 1 |
| Product Type | Switching Power Supply |
Report a problem
Suggest a product