This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Switching Power Supply, AC/DC, 75W, Single Phase, 24V, Screw Terminals, IP20, DIN-Rail Mounting, Over-load, Over-voltage, Short-circuit and Over-temperature Protections, metal housing
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 3.13 A |
| Power Rating | 75 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CE, EN, UKCA |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Maximum Input Current | 2 A |
| Manufacturer Series | 730 |
| Efficiency | 89% |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Minimum Isolation Voltage | 4000V |
| Width | 1.26 in. |
| Height | 5.11 in. |
| Depth | 3.45 in. |
| Number of Outputs | 1 |
| Product Type | Switching Power Supply |