Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SPV-150-12 AC to DC Enclosed Single Output Power Supply

  • Power Supply Switching PFC Enclosed 150Watt [email protected]
  • Jameco Part no.: 2122677
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SPV-150-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
RSP-150-12 RSP-150-12
MEAN WELL
$39.70
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40

$65.60 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $65.60
5+ $62.40
10+ $59.70
20+ $58.00

Request Larger Quantity Quote

150W SINGLE OUTPUT SWITCHING POWER SUPPLY

12 Volts @ 12.5 Amps


Features:
  • Universal AC input
  • Input Voltage: 88~264VAC @ 47~63Hz, 124-370VDC
  • Short-circuit, Overload, Over-voltage, Over-temperature protection
  • Built-in active PFC function, PF>0.94
  • Built-in remote On-Off
  • Output voltage programmable
  • 100% full load burn-in test
  • No load power consumption <0.75W
  • Ripple and Noise: 150mVp-p
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Size: 8.46"L x 4.53"W x 1.97"D
  • Weight: 2.43 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current12.50 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.5 in.
Width4.5 in.
Height2 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current2.5 A
Number of Outputs1
Power Rating150 W
Efficiency82%
Manufacturer SeriesSPV-150
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)12.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;